MT9V034C12STM-DP vs MT9V034C12STC feature comparison

MT9V034C12STM-DP onsemi

Buy Now Datasheet

MT9V034C12STC Aptina Imaging

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Lifetime Buy Transferred
Ihs Manufacturer ONSEMI APTINA IMAGING CORP
Part Package Code CLCC-48
Package Description LCC-48
Manufacturer Package Code 848AN
Reach Compliance Code compliant unknown
Samacsys Manufacturer onsemi
Additional Feature DUAL OUTPUT DATA RATE IS 27 MP/S
Array Type FRAME
Body Breadth 11.43 mm
Body Height 2.3 mm
Body Length or Diameter 11.43 mm
Dynamic Range 100 dB 110 dB
Frame Rate 60 fps 60 fps
Horizontal Pixel 752 752
Housing CERAMIC CERAMIC
Master Clock 27 MHz 27 MHz
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Current-Max 60 mA
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -30 °C -30 °C
Optical Format 1/3 inch 1/3 inch
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Output Range -11-11mA
Output Type DIGITAL CURRENT
Package Shape/Style SQUARE
Pixel Size 6X6 µm 6X6 µm
Sensitivity (V/lx.s) 4.8 V/lx.s
Sensors/Transducers Type IMAGE SENSOR,CMOS IMAGE SENSOR,CMOS
Spectral Response (nm) 350-1050
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Termination Type SOLDER
Vertical Pixel 480 480
Base Number Matches 1 2
Rohs Code Yes

Compare MT9V034C12STM-DP with alternatives