MT934T21S16PB vs KJA7T21F16PB feature comparison

MT934T21S16PB TE Connectivity

Buy Now Datasheet

KJA7T21F16PB ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP ITT CANNON
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature MATRIX, FIREWALL, COMPATIBLE CONTACTS:5000-068-0016 STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT; MOISTURE RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PROOF
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 21 21
Total Number of Contacts 16 16
Base Number Matches 2 1
Contact Quantities 16
Contact Sizes 16
Contact Type Crp Rear Rlse
Degrees of Rotation 49
Insulator Material PLASTIC
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization B
Termination Type CRIMP
Unique Insert Number 21-16

Compare MT934T21S16PB with alternatives

Compare KJA7T21F16PB with alternatives