Part Details for MT934T21S16PB by TE Connectivity
Overview of MT934T21S16PB by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT934T21S16PB
MT934T21S16PB CAD Models
MT934T21S16PB Part Data Attributes
|
MT934T21S16PB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MT934T21S16PB
TE Connectivity
CONNECTOR, 16 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | MATRIX, FIREWALL, COMPATIBLE CONTACTS:5000-068-0016 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 21 | |
Total Number of Contacts | 16 |
Alternate Parts for MT934T21S16PB
This table gives cross-reference parts and alternative options found for MT934T21S16PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT934T21S16PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D38999/24JG16HB | TE Connectivity | Check for Price | 16 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | MT934T21S16PB vs D38999/24JG16HB |
D38999/24FG-16PB | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | MT934T21S16PB vs D38999/24FG-16PB |
D38999/24MG16HB | TE Connectivity | Check for Price | 16 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | MT934T21S16PB vs D38999/24MG16HB |
D38999/24CG16HB | Amphenol Corporation | Check for Price | MIL Series Connector | MT934T21S16PB vs D38999/24CG16HB |
D38999/24JG16HB | TE Connectivity / Deutsch | Check for Price | CONNECTOR, 16 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | MT934T21S16PB vs D38999/24JG16HB |
D38999/24SG16PB | Amphenol Corporation | Check for Price | MIL Series Connector, 16 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | MT934T21S16PB vs D38999/24SG16PB |
D38999/24JG16PB | TE Connectivity | Check for Price | 16 CONTACT(S), COMPOSITE, MALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | MT934T21S16PB vs D38999/24JG16PB |
D38999/24TG16PX | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MT934T21S16PB vs D38999/24TG16PX |
TVS07RF21-16HB | Amphenol Corporation | Check for Price | MIL Series Connector | MT934T21S16PB vs TVS07RF21-16HB |