MT90840AP vs IDT7290820PQF feature comparison

MT90840AP Microsemi Corporation

Buy Now Datasheet

IDT7290820PQF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC QFP
Package Description PLASTIC, MS-018AF, LCC-84 14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
Pin Count 84 100
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-J84 R-PQFP-G100
JESD-609 Code e0 e0
Length 29.31 mm 20 mm
Number of Functions 1 1
Number of Terminals 84 100
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 3.4 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type DIGITAL TIME SWITCH DIGITAL TIME SWITCH
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position QUAD QUAD
Width 29.31 mm 14 mm
Base Number Matches 3 2
Moisture Sensitivity Level 3
Package Equivalence Code QFP100,.7X.9
Peak Reflow Temperature (Cel) 225
Supply Current-Max 0.075 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare MT90840AP with alternatives

Compare IDT7290820PQF with alternatives