IDT7290820PQF
vs
MT9080BPR1
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
MICROSEMI CORP
Part Package Code
QFP
LCC
Package Description
14 X 20 MM, 0.65 MM PITCH, PLASTIC, QFP-100
Pin Count
100
84
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PQFP-G100
S-PQCC-J84
JESD-609 Code
e0
Length
20 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
84
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QCCJ
Package Equivalence Code
QFP100,.7X.9
LDCC84,1.2SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.4 mm
Supply Current-Max
0.075 mA
200 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Telecom IC Type
DIGITAL TIME SWITCH
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
J BEND
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
14 mm
Base Number Matches
1
2
Technology
CMOS
Compare IDT7290820PQF with alternatives