MT8KTF25664AZ-1G4XX
vs
VR7EA567294FBE
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
VIKING TECHNOLOGY
|
Part Package Code |
DIMM
|
DIMM
|
Package Description |
HALOGEN FREE, MO-269R/CA, UDIMM-240
|
DIMM,
|
Pin Count |
240
|
240
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.36
|
8542.32.00.36
|
Access Mode |
SINGLE BANK PAGE BURST
|
SINGLE BANK PAGE BURST
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX
|
JESD-30 Code |
R-XDMA-N240
|
R-XDMA-N240
|
JESD-609 Code |
e4
|
|
Length |
133.35 mm
|
133.35 mm
|
Memory Density |
17179869184 bit
|
19327352832 bit
|
Memory IC Type |
DDR3 DRAM
|
DDR DRAM MODULE
|
Memory Width |
64
|
72
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
240
|
240
|
Number of Words |
268435456 words
|
268435456 words
|
Number of Words Code |
256000000
|
256000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
256MX64
|
256MX72
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIMM
|
DIMM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Seated Height-Max |
30.5 mm
|
29.972 mm
|
Self Refresh |
YES
|
YES
|
Supply Voltage-Max (Vsup) |
1.45 V
|
1.575 V
|
Supply Voltage-Min (Vsup) |
1.283 V
|
1.425 V
|
Supply Voltage-Nom (Vsup) |
1.35 V
|
1.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Finish |
GOLD
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Access Time-Max |
|
0.255 ns
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Width |
|
3.81 mm
|
|
|
|
Compare MT8KTF25664AZ-1G4XX with alternatives
Compare VR7EA567294FBE with alternatives