MT5VDDT1672HG-26A
vs
MT18LSDT1672JG-10CXX
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
MICRON TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Time-Max
0.75 ns
6 ns
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-PDMA-N200
R-XDMA-N200
Memory Density
1207959552 bit
1207959552 bit
Memory IC Type
DDR DRAM MODULE
SYNCHRONOUS DRAM MODULE
Memory Width
72
72
Number of Terminals
200
200
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
16MX72
16MX72
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
DIMM
Package Equivalence Code
DIMM200,24
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
8192
Standby Current-Max
0.02 A
Supply Voltage-Nom (Vsup)
2.5 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.6 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Package Description
,
Access Mode
FOUR BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH
Number of Functions
1
Number of Ports
1
Operating Mode
SYNCHRONOUS
Peak Reflow Temperature (Cel)
235
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Time@Peak Reflow Temperature-Max (s)
30
Compare MT5VDDT1672HG-26A with alternatives
Compare MT18LSDT1672JG-10CXX with alternatives