MT5LST6464G-11 vs MT5LST6464G-12 feature comparison

MT5LST6464G-11 Micron Technology Inc

Buy Now Datasheet

MT5LST6464G-12 Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description DIMM, DIMM160 DIMM, DIMM160
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 11 ns 12 ns
Additional Feature 32K X 8 TAG 32K X 8 TAG
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N160 R-XDMA-N160
Memory Density 4194304 bit 4194304 bit
Memory IC Type CACHE TAG SRAM MODULE CACHE TAG SRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 160 160
Number of Words 65536 words 65536 words
Number of Words Code 64000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64KX64 64KX64
Output Characteristics 3-STATE 3-STATE
Output Enable YES YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM160 DIMM160
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Current-Max 0.023 A 0.023 A
Standby Voltage-Min 3.14 V 3.14 V
Supply Current-Max 1.17 mA 0.99 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare MT5LST6464G-11 with alternatives

Compare MT5LST6464G-12 with alternatives