MT5LST6464G-11
vs
IDT7MPV6235S50M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
DIMM, DIMM160
DIMM, DIMM160
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A991.B.2.A
3A991.B.2.A
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
11 ns
20 ns
Additional Feature
32K X 8 TAG
16K X 8 CACHE TAG; 16K X 1 DIRTY BIT; CONFIGURABLE AS 128K X 32 OR 64K X 64
I/O Type
COMMON
COMMON
JESD-30 Code
R-XDMA-N160
R-XDMA-N160
Memory Density
4194304 bit
4194304 bit
Memory IC Type
CACHE TAG SRAM MODULE
CACHE TAG SRAM MODULE
Memory Width
64
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
160
160
Number of Words
65536 words
262144 words
Number of Words Code
64000
256000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64KX64
256K16
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM160
DIMM160
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.023 A
0.05 A
Standby Voltage-Min
3.14 V
3 V
Supply Current-Max
1.17 mA
1.9 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
50 MHz
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare MT5LST6464G-11 with alternatives
Compare IDT7MPV6235S50M with alternatives