MT5C6408C-12/883C vs L7CL185WC12 feature comparison

MT5C6408C-12/883C Micross Components

Buy Now Datasheet

L7CL185WC12 LOGIC Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSS COMPONENTS LOGIC DEVICES INC
Part Package Code DIP SOJ
Package Description DIP, SOJ, SOJ28,.34
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 12 ns 12 ns
JESD-30 Code R-CDIP-T28 R-PDSO-J28
Memory Density 65536 bit 65536 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 8KX8 8KX8
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 Class C
Seated Height-Max 5.715 mm 3.556 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5057 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON
Length 17.91 mm
Moisture Sensitivity Level 3
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code SOJ28,.34
Peak Reflow Temperature (Cel) 225
Standby Current-Max 0.00005 A
Standby Voltage-Min 2 V
Supply Current-Max 0.02 mA

Compare MT5C6408C-12/883C with alternatives

Compare L7CL185WC12 with alternatives