MT5C6407DJ-8LXTTR
vs
MCM6290J45R2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
MOTOROLA INC
Part Package Code
SOJ
Package Description
SOJ,
SOJ, SOJ24,.34
Pin Count
28
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
8 ns
45 ns
JESD-30 Code
R-PDSO-J28
R-PDSO-J24
JESD-609 Code
e0
e0
Length
18.44 mm
15.875 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
28
24
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Organization
16KX4
16KX4
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.66 mm
3.75 mm
Standby Voltage-Min
2 V
4.5 V
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.67 mm
7.62 mm
Base Number Matches
1
3
Rohs Code
No
I/O Type
COMMON
Package Equivalence Code
SOJ24,.34
Standby Current-Max
0.015 A
Supply Current-Max
0.1 mA
Compare MT5C6407DJ-8LXTTR with alternatives
Compare MCM6290J45R2 with alternatives