MT5C6407DJ-8LXTTR vs HMU-65788K-9 feature comparison

MT5C6407DJ-8LXTTR Micron Technology Inc

Buy Now Datasheet

HMU-65788K-9 Matra MHS

Buy Now Datasheet
Obsolete Obsolete
MICRON TECHNOLOGY INC MATRA MHS
SOJ
SOJ, ,
28
unknown unknown
3A001.A.2.C EAR99
8542.32.00.41 8542.32.00.41
8 ns 35 ns
R-PDSO-J28 R-PDSO-J24
e0
18.44 mm
65536 bit 65536 bit
STANDARD SRAM STANDARD SRAM
4 4
1 1
1 1
28 24
16384 words 16384 words
16000 16000
ASYNCHRONOUS ASYNCHRONOUS
125 °C 85 °C
-55 °C -40 °C
16KX4 16KX4
3-STATE 3-STATE
YES NO
PLASTIC/EPOXY PLASTIC/EPOXY
SOJ SOJ
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
PARALLEL PARALLEL
Not Qualified Not Qualified
3.66 mm
2 V
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS CMOS
MILITARY INDUSTRIAL
TIN LEAD
J BEND J BEND
1.27 mm
DUAL DUAL
7.67 mm
1 1

Compare MT5C6407DJ-8LXTTR with alternatives

Compare HMU-65788K-9 with alternatives