MT5C6407DJ-12IT
vs
FT6198L-25JC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MICRON TECHNOLOGY INC
FORCE TECHNOLOGIES LTD
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
25 ns
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J28
R-PDSO-J24
JESD-609 Code
e0
Memory Density
65536 bit
65536 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
4
4
Number of Terminals
28
24
Number of Words
16384 words
16384 words
Number of Words Code
16000
16000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
16KX4
16KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.003 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.14 mA
0.15 mA
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
24
Length
15.87 mm
Number of Functions
1
Seated Height-Max
3.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Width
7.5 mm
Compare MT5C6407DJ-12IT with alternatives
Compare FT6198L-25JC with alternatives