Part Details for FT6198L-25JC by Force Technologies Ltd
Overview of FT6198L-25JC by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125JC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, PQCC28, PLASTIC, LCC-28 | |
AM7969-125JC-G | Rochester Electronics LLC | Replacement for AMD part number AM7969-125JC. Buy from authorized manufacturer Rochester Electronics. |
Part Details for FT6198L-25JC
FT6198L-25JC CAD Models
FT6198L-25JC Part Data Attributes
|
FT6198L-25JC
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6198L-25JC
Force Technologies Ltd
Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-J24 | |
Length | 15.87 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.75 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for FT6198L-25JC
This table gives cross-reference parts and alternative options found for FT6198L-25JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6198L-25JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HMU65788N-9:RD | Atmel Corporation | Check for Price | Standard SRAM, 16KX4, 55ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 | FT6198L-25JC vs HMU65788N-9:RD |
HMU-65788K-9 | Matra MHS | Check for Price | Standard SRAM, 16KX4, 35ns, CMOS, PDSO24 | FT6198L-25JC vs HMU-65788K-9 |
HMT-65789F-6:R | Matra MHS | Check for Price | Standard SRAM, 16KX4, 20ns, CMOS, PDSO24 | FT6198L-25JC vs HMT-65789F-6:R |
HMT-65688AB-9:R | Matra MHS | Check for Price | Standard SRAM, 16KX4, 45ns, CMOS, PDSO24 | FT6198L-25JC vs HMT-65688AB-9:R |
HMU-65688A-9:D | Matra MHS | Check for Price | Standard SRAM, 16KX4, 55ns, CMOS, PDSO24 | FT6198L-25JC vs HMU-65688A-9:D |
IDT71981L15SO | Integrated Device Technology Inc | Check for Price | Standard SRAM, 16KX4, 15ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | FT6198L-25JC vs IDT71981L15SO |
QS8888-15QB | Quality Semiconductor Inc | Check for Price | Cache Tag SRAM, 16KX4, 15ns, CMOS, PDSO24, | FT6198L-25JC vs QS8888-15QB |
FT6198L-25JM | Force Technologies Ltd | Check for Price | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | FT6198L-25JC vs FT6198L-25JM |
HMU-65788H-5:R | Matra MHS | Check for Price | Standard SRAM, 16KX4, 25ns, CMOS, PDSO24 | FT6198L-25JC vs HMU-65788H-5:R |
QS8888-35QB | Quality Semiconductor Inc | Check for Price | Cache Tag SRAM, 16KX4, 35ns, CMOS, PDSO24, | FT6198L-25JC vs QS8888-35QB |