MT5C6401C-15/IT
vs
5962-8601504ZX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSS COMPONENTS
|
STMICROELECTRONICS
|
Part Package Code |
DIP
|
LCC
|
Package Description |
,
|
QCCN,
|
Pin Count |
22
|
22
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
JESD-30 Code |
R-CDIP-T22
|
R-CQCC-N22
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Number of Terminals |
22
|
22
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
THROUGH-HOLE
|
NO LEAD
|
Terminal Position |
DUAL
|
QUAD
|
Base Number Matches |
1
|
8
|
Access Time-Max |
|
45 ns
|
Length |
|
13.446 mm
|
Memory Density |
|
65536 bit
|
Memory Width |
|
1
|
Number of Functions |
|
1
|
Number of Words |
|
65536 words
|
Number of Words Code |
|
64000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
64KX1
|
Package Code |
|
QCCN
|
Parallel/Serial |
|
PARALLEL
|
Screening Level |
|
MIL-STD-883 Class B (Modified)
|
Seated Height-Max |
|
1.981 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Pitch |
|
1.27 mm
|
Width |
|
7.366 mm
|
|
|
|
Compare MT5C6401C-15/IT with alternatives
Compare 5962-8601504ZX with alternatives