MT5C6401C-15/IT
vs
HM1-65687AC-2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSS COMPONENTS
MATRA MHS
Part Package Code
DIP
Package Description
,
,
Pin Count
22
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
3A001.A.2.C
HTS Code
8542.32.00.41
8542.32.00.41
JESD-30 Code
R-CDIP-T22
R-GDIP-T22
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Number of Terminals
22
22
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Access Time-Max
55 ns
Memory Density
65536 bit
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
64KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Code
DIP
Parallel/Serial
PARALLEL
Screening Level
MIL-STD-883 Class B
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Technology
CMOS
Temperature Grade
MILITARY
Compare MT5C6401C-15/IT with alternatives
Compare HM1-65687AC-2 with alternatives