MT58L32L32PT-6 vs TC55V1325FF-7 feature comparison

MT58L32L32PT-6 Micron Technology Inc

Buy Now Datasheet

TC55V1325FF-7 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC TOSHIBA CORP
Part Package Code QFP QFP
Package Description PLASTIC, TQFP-100 14 X 20 MM, 1.6 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100
Pin Count 100 100
Reach Compliance Code not_compliant unknown
ECCN Code 3A991.B.2.B
HTS Code 8542.32.00.41
Factory Lead Time 4 Weeks
Access Time-Max 3.5 ns 7 ns
Additional Feature PIPELINED ARCHITECTURE SYNCHRONOUS SELF-TIMED WRITE
Clock Frequency-Max (fCLK) 166 MHz
I/O Type COMMON
JESD-30 Code R-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e0
Length 20 mm 20 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type CACHE SRAM CACHE SRAM
Memory Width 32 32
Number of Functions 1 1
Number of Terminals 100 100
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX32 32KX32
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LQFP LQFP
Package Equivalence Code QFP100,.63X.87
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK, LOW PROFILE FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.7 mm
Standby Current-Max 0.01 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.34 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3.135 V 3.1 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 3 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MT58L32L32PT-6 with alternatives

Compare TC55V1325FF-7 with alternatives