MT58L32L32DT-7.5
vs
PDM34078SA12QTY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Not Recommended
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
PARADIGM TECHNOLOGY INC
Part Package Code
QFP
Package Description
LQFP,
QFP,
Pin Count
100
Reach Compliance Code
unknown
unknown
Access Time-Max
4.2 ns
Additional Feature
PIPELINED ARCHITECTURE
JESD-30 Code
R-PQFP-G100
R-PQFP-G100
Length
20 mm
Memory Density
1048576 bit
1048576 bit
Memory IC Type
CACHE SRAM
CACHE SRAM
Number of Functions
1
1
Number of Terminals
100
100
Number of Words
32768 words
32768 words
Number of Words Code
32000
32000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32KX32
32KX32
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LQFP
QFP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
FLATPACK
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
1.6 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.32.00.41
Memory Width
32
Number of Ports
1
Output Characteristics
3-STATE
Output Enable
YES
Compare PDM34078SA12QTY with alternatives