PDM34078SA12QTY vs IDT70V9389L6PF feature comparison

PDM34078SA12QTY Paradigm Technology Inc

Buy Now Datasheet

IDT70V9389L6PF Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PARADIGM TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description QFP, TQFP-100
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 3A991.B.2.A
HTS Code 8542.32.00.41 8542.32.00.41
JESD-30 Code R-PQFP-G100 S-PQFP-G100
Memory Density 1048576 bit 1179648 bit
Memory IC Type CACHE SRAM MULTI-PORT SRAM
Memory Width 32 18
Number of Functions 1 1
Number of Ports 1 2
Number of Terminals 100 100
Number of Words 32768 words 65536 words
Number of Words Code 32000 64000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX32 64KX18
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code QFP
Pin Count 100
Access Time-Max 15 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
JESD-609 Code e0
Length 14 mm
Moisture Sensitivity Level 3
Package Equivalence Code QFP100,.63SQ,20
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.6 mm
Standby Current-Max 0.002 A
Standby Voltage-Min 3 V
Supply Current-Max 0.28 mA
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Pitch 0.5 mm
Time@Peak Reflow Temperature-Max (s) 20
Width 14 mm

Compare PDM34078SA12QTY with alternatives

Compare IDT70V9389L6PF with alternatives