MT4C1004Z-8 vs TMS44100-80SD feature comparison

MT4C1004Z-8 Micron Technology Inc

Buy Now Datasheet

TMS44100-80SD Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC TEXAS INSTRUMENTS INC
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Time-Max 80 ns 80 ns
I/O Type SEPARATE SEPARATE
JESD-30 Code R-PZIP-T20 R-PZIP-T20
JESD-609 Code e0
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 1 1
Number of Terminals 20 20
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX1 4MX1
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZIP
Package Equivalence Code ZIP20,.1 ZIP20,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Self Refresh NO NO
Standby Current-Max 0.001 A 0.001 A
Supply Current-Max 0.09 mA 0.075 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1
Pbfree Code No
Part Package Code ZIP
Package Description ZIP, ZIP20,.1
Pin Count 20
Access Mode FAST PAGE
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
Number of Functions 1
Number of Ports 1
Operating Mode ASYNCHRONOUS
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 10.16 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 2.8 mm

Compare MT4C1004Z-8 with alternatives

Compare TMS44100-80SD with alternatives