MT47H64M16NF-25EAIT:M vs IS43DR16640C-25DBLI feature comparison

MT47H64M16NF-25EAIT:M Micron Technology Inc

Buy Now Datasheet

IS43DR16640C-25DBLI Integrated Silicon Solution Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRON TECHNOLOGY INC INTEGRATED SILICON SOLUTION INC
Package Description TFBGA, TFBGA, BGA84,9X15,32
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Category CO2 Kg 12 12
Compliance Temperature Grade Industrial: -40C to +95C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2023-06-14 2023-06-14
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V6.01
Qualifications AEC-Q100
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Access Time-Max 0.4 ns 0.4 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 400 MHz 400 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 4,8 4,8
JESD-30 Code R-PBGA-B84 R-PBGA-B84
Length 12.5 mm 12.5 mm
Memory Density 1073741824 bit 1073741824 bit
Memory IC Type DDR2 DRAM DDR2 DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 84 84
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 95 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 64MX16 64MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Equivalence Code BGA84,9X15,32 BGA84,9X15,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Refresh Cycles 8192 8192
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 4,8 4,8
Standby Current-Max 0.01 A 0.025 A
Supply Current-Max 0.21 mA 0.28 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 8 mm 8 mm
Base Number Matches 1 1
Factory Lead Time 10 Weeks, 1 Day
Samacsys Description INTEGRATED SILICON SOLUTION (ISSI) - IS43DR16640C-25DBLI - DRAM, 64M X 16BIT, WBGA-84
Samacsys Manufacturer Integrated Silicon Solution Inc.
Samacsys Modified On 2023-03-07 16:10:32
JESD-609 Code e1
Moisture Sensitivity Level 3
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)

Compare MT47H64M16NF-25EAIT:M with alternatives

Compare IS43DR16640C-25DBLI with alternatives