MT47H64M16NF-25EAIT:M
vs
W971GG6KB-25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
WINBOND ELECTRONICS CORP
Package Description
TFBGA,
8 X 12.50 MM, ROHS COMPLIANT, WBGA-84
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.32
8542.32.00.32
Access Mode
MULTI BANK PAGE BURST
MULTI BANK PAGE BURST
Access Time-Max
0.4 ns
0.4 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
400 MHz
400 MHz
I/O Type
COMMON
COMMON
Interleaved Burst Length
4,8
4,8
JESD-30 Code
R-PBGA-B84
R-PBGA-B84
Length
12.5 mm
12.5 mm
Memory Density
1073741824 bit
1073741824 bit
Memory IC Type
DDR2 DRAM
DDR2 DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
84
84
Number of Words
67108864 words
67108864 words
Number of Words Code
64000000
64000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
95 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX16
64MX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
BGA84,9X15,32
BGA84,9X15,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Refresh Cycles
8192
8192
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Sequential Burst Length
4,8
4,8
Standby Current-Max
0.01 A
0.008 A
Supply Current-Max
0.21 mA
0.185 mA
Supply Voltage-Max (Vsup)
1.9 V
1.9 V
Supply Voltage-Min (Vsup)
1.7 V
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Width
8 mm
8 mm
Base Number Matches
1
1
Samacsys Manufacturer
Winbond
Qualification Status
Not Qualified
Temperature Grade
OTHER
Compare MT47H64M16NF-25EAIT:M with alternatives
Compare W971GG6KB-25 with alternatives