MT46H8M32LGB5-5AT:H vs K4M56323PG-FF900 feature comparison

MT46H8M32LGB5-5AT:H Micron Technology Inc

Buy Now Datasheet

K4M56323PG-FF900 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description 10 X 13 MM, GREEN, PLASTIC, VFBGA-90 VFBGA, BGA90,9X15,32
Pin Count 90 90
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5 ns 7 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B90 R-PBGA-B90
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR DRAM SYNCHRONOUS DRAM
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 90 90
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Organization 8MX32 8MX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Rohs Code No
Clock Frequency-Max (fCLK) 111 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
Length 13 mm
Package Equivalence Code BGA90,9X15,32
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Refresh Cycles 4096
Seated Height-Max 1 mm
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.0003 A
Supply Current-Max 0.14 mA
Terminal Pitch 0.8 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 8 mm

Compare MT46H8M32LGB5-5AT:H with alternatives

Compare K4M56323PG-FF900 with alternatives