MT46H8M16LFBF-6:K
vs
NT5DS16M16BW-75B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
NANYA TECHNOLOGY CORP
Part Package Code
BGA
BGA
Package Description
VFBGA, BGA60,9X10,32
TBGA, BGA60,9X12,40/32
Pin Count
60
60
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
5 ns
0.75 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
166 MHz
133 MHz
I/O Type
COMMON
COMMON
Interleaved Burst Length
2,4,8,16
2,4,8
JESD-30 Code
R-PBGA-B60
R-PBGA-B60
JESD-609 Code
e1
Length
9 mm
15.5 mm
Memory Density
134217728 bit
268435456 bit
Memory IC Type
DDR1 DRAM
DDR1 DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
60
60
Number of Words
8388608 words
16777216 words
Number of Words Code
8000000
16000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
8MX16
16MX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
TBGA
Package Equivalence Code
BGA60,9X10,32
BGA60,9X12,40/32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
8192
Seated Height-Max
1 mm
1.15 mm
Self Refresh
YES
YES
Sequential Burst Length
2,4,8,16
2,4,8
Standby Current-Max
0.00001 A
Supply Current-Max
0.09 mA
Supply Voltage-Max (Vsup)
1.95 V
2.7 V
Supply Voltage-Min (Vsup)
1.7 V
2.3 V
Supply Voltage-Nom (Vsup)
1.8 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
8 mm
8.5 mm
Base Number Matches
1
1
Compare MT46H8M16LFBF-6:K with alternatives
Compare NT5DS16M16BW-75B with alternatives