MT46H8M16LFBF-6:K vs W947D6HBHX5E feature comparison

MT46H8M16LFBF-6:K Micron Technology Inc

Buy Now Datasheet

W947D6HBHX5E Winbond Electronics Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer MICRON TECHNOLOGY INC WINBOND ELECTRONICS CORP
Part Package Code BGA BGA
Package Description VFBGA, BGA60,9X10,32 8 X 9 MM, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, VFBGA-60
Pin Count 60 60
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5 ns 5 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 166 MHz 200 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 2,4,8,16 2,4,8,16
JESD-30 Code R-PBGA-B60 R-PBGA-B60
JESD-609 Code e1
Length 9 mm 9 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type DDR1 DRAM LPDDR1 DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Organization 8MX16 8MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TFBGA
Package Equivalence Code BGA60,9X10,32 BGA60,9X10,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 4096
Seated Height-Max 1 mm 1.025 mm
Self Refresh YES YES
Sequential Burst Length 2,4,8,16 2,4,8,16
Standby Current-Max 0.00001 A 0.00001 A
Supply Current-Max 0.09 mA 0.075 mA
Supply Voltage-Max (Vsup) 1.95 V 1.95 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 8 mm 8 mm
Base Number Matches 1 1
Samacsys Manufacturer Winbond
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MT46H8M16LFBF-6:K with alternatives

Compare W947D6HBHX5E with alternatives