MT46H64M32LFBQ-48AIT:C vs MT46H64M32LFCX-6AIT:B feature comparison

MT46H64M32LFBQ-48AIT:C Micron Technology Inc

Buy Now Datasheet

MT46H64M32LFCX-6AIT:B Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description VFBGA, BGA90,9X15,32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36
Access Mode FOUR BANK PAGE BURST
Access Time-Max 4.8 ns
Additional Feature AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 208 MHz
I/O Type COMMON
Interleaved Burst Length 2,4,8,16
JESD-30 Code R-PBGA-B90
JESD-609 Code e1
Length 13 mm
Memory Density 2147483648 bit
Memory IC Type LPDDR1 DRAM DDR DRAM
Memory Width 32
Number of Functions 1
Number of Ports 1
Number of Terminals 90
Number of Words 67108864 words
Number of Words Code 64000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 64MX32
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Equivalence Code BGA90,9X15,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Refresh Cycles 8192
Screening Level AEC-Q100
Seated Height-Max 1 mm
Self Refresh YES
Sequential Burst Length 2,4,8,16
Standby Current-Max 0.00001 A
Supply Current-Max 0.09 mA
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 8 mm
Base Number Matches 1 1

Compare MT46H64M32LFBQ-48AIT:C with alternatives

Compare MT46H64M32LFCX-6AIT:B with alternatives