MT46H64M32LFCX-6AIT:B vs MT46H64M32LFCX-54AT:B feature comparison

MT46H64M32LFCX-6AIT:B Micron Technology Inc

Buy Now Datasheet

MT46H64M32LFCX-54AT:B Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Memory IC Type DDR DRAM DDR DRAM
Base Number Matches 1 1
Part Package Code BGA
Package Description 9 X 13 MM, GREEN, PLASTIC, VFBGA-90
Pin Count 90
HTS Code 8542.32.00.36
Access Mode FOUR BANK PAGE BURST
Access Time-Max 5 ns
Additional Feature AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B90
JESD-609 Code e1
Length 13 mm
Memory Density 2147483648 bit
Memory Width 32
Number of Functions 1
Number of Ports 1
Number of Terminals 90
Number of Words 67108864 words
Number of Words Code 64000000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Organization 64MX32
Package Body Material PLASTIC/EPOXY
Package Code VFBGA
Package Shape RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Seated Height-Max 1 mm
Self Refresh YES
Supply Voltage-Max (Vsup) 1.95 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 9 mm

Compare MT46H64M32LFCX-6AIT:B with alternatives

Compare MT46H64M32LFCX-54AT:B with alternatives