MT46H16M16LFBF-5AT:H vs MT48LC8M16A2FB-8E feature comparison

MT46H16M16LFBF-5AT:H Micron Technology Inc

Buy Now Datasheet

MT48LC8M16A2FB-8E Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Part Package Code BGA BGA
Package Description BGA, 8 X 16 MM, PLASTIC, FBGA-60
Pin Count 60 60
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.02
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5 ns 6 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B60 R-PBGA-B60
Memory Density 268435456 bit 134217728 bit
Memory IC Type DDR DRAM SYNCHRONOUS DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 60
Number of Words 16777216 words 8388608 words
Number of Words Code 16000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C
Organization 16MX16 8MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY, THIN PROFILE, FINE PITCH
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.95 V 3.6 V
Supply Voltage-Min (Vsup) 1.7 V 3 V
Supply Voltage-Nom (Vsup) 1.8 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form BALL BALL
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Rohs Code No
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
JESD-609 Code e0
Length 16 mm
Output Characteristics 3-STATE
Package Equivalence Code BGA60,8X15,32
Qualification Status Not Qualified
Refresh Cycles 4096
Seated Height-Max 1.2 mm
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.003 A
Supply Current-Max 0.27 mA
Terminal Finish TIN LEAD
Terminal Pitch 0.8 mm
Width 8 mm

Compare MT46H16M16LFBF-5AT:H with alternatives

Compare MT48LC8M16A2FB-8E with alternatives