MT41K512M8RH-125IT
vs
MT41K512M8RH-125M:E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRON TECHNOLOGY INC
|
MICRON TECHNOLOGY INC
|
Package Description |
TFBGA,
|
TFBGA, BGA78,9X13,32
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.36
|
Access Mode |
MULTI BANK PAGE BURST
|
MULTI BANK PAGE BURST
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
JESD-30 Code |
R-PBGA-B78
|
R-PBGA-B78
|
Length |
10.5 mm
|
10.5 mm
|
Memory Density |
4194304 bit
|
4294967296 bit
|
Memory IC Type |
DDR DRAM
|
DDR3L DRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
78
|
78
|
Number of Words |
524288 words
|
536870912 words
|
Number of Words Code |
512000
|
512000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Organization |
512KX8
|
512MX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TFBGA
|
TFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, THIN PROFILE, FINE PITCH
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Self Refresh |
YES
|
YES
|
Supply Voltage-Max (Vsup) |
1.45 V
|
1.45 V
|
Supply Voltage-Min (Vsup) |
1.283 V
|
1.283 V
|
Supply Voltage-Nom (Vsup) |
1.35 V
|
1.35 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
9 mm
|
9 mm
|
Base Number Matches |
4
|
1
|
Part Package Code |
|
BGA
|
Pin Count |
|
78
|
Access Time-Max |
|
0.225 ns
|
Clock Frequency-Max (fCLK) |
|
800 MHz
|
I/O Type |
|
COMMON
|
Interleaved Burst Length |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
BGA78,9X13,32
|
Qualification Status |
|
Not Qualified
|
Refresh Cycles |
|
8192
|
Sequential Burst Length |
|
8
|
Standby Current-Max |
|
0.012 A
|
Supply Current-Max |
|
0.213 mA
|
Temperature Grade |
|
OTHER
|
|
|
|
Compare MT41K512M8RH-125IT with alternatives
Compare MT41K512M8RH-125M:E with alternatives