Memory
MT41K512M8RH-125M:E
Micron Technology Inc
Description: DDR DRAM, 512MX8, 0.225ns, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78

Overview of MT41K512M8RH-125M:E by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

Price & Stock for MT41K512M8RH-125M:E by Micron Technology Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2000
RFQ

CAD Models for MT41K512M8RH-125M:E by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT41K512M8RH-125M:E by Micron Technology Inc

MT41K512M8RH-125M:E
Micron Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
TFBGA, BGA78,9X13,32
Pin Count
78
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
MULTI BANK PAGE BURST
Access Time-Max
0.225 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
800 MHz
I/O Type
COMMON
Interleaved Burst Length
8
JESD-30 Code
R-PBGA-B78
Length
10.5 mm
Memory Density
4294967296 bit
Memory IC Type
DDR3L DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
78
Number of Words
536870912 words
Number of Words Code
512000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
512MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA78,9X13,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
8
Standby Current-Max
0.012 A
Supply Current-Max
0.213 mA
Supply Voltage-Max (Vsup)
1.45 V
Supply Voltage-Min (Vsup)
1.283 V
Supply Voltage-Nom (Vsup)
1.35 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
9 mm
Want to compare parts?
  1. MT41K512M8RH-125M:E
    Micron Technology Inc
    DDR DRAM, 512MX8, 0.225ns, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78
    VS

Alternate Parts for MT41K512M8RH-125M:E

This table gives cross-reference parts and alternative options found for MT41K512M8RH-125M:E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT41K512M8RH-125M:E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT41K512M8RH-125AIT DDR DRAM, 512KX8, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc MT41K512M8RH-125M:E vs MT41K512M8RH-125AIT
MT41K512M8RH-125AAT DDR DRAM, 512KX8, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc MT41K512M8RH-125M:E vs MT41K512M8RH-125AAT
MT41K512M8RH-125IT:E DDR DRAM, 512MX8, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc MT41K512M8RH-125M:E vs MT41K512M8RH-125IT:E
MT41K512M8RH-125AIT:E DDR DRAM, 512MX8, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc MT41K512M8RH-125M:E vs MT41K512M8RH-125AIT:E
MT41K512M8RH-125IT DDR DRAM, 512KX8, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc MT41K512M8RH-125M:E vs MT41K512M8RH-125IT
MT41K512M8RH-125:J DDR DRAM, 512MX8, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc MT41K512M8RH-125M:E vs MT41K512M8RH-125:J
Part Number Description Manufacturer Compare
EDJ4208BASE-GN-F DDR DRAM, 512MX8, 0.225ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 Elpida Memory Inc MT41K512M8RH-125M:E vs EDJ4208BASE-GN-F
H5TQ4G83MFR-RDC DDR DRAM, 512MX8, 0.195ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc MT41K512M8RH-125M:E vs H5TQ4G83MFR-RDC
MT41K512M8RH-125IT DDR DRAM, 512KX8, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc MT41K512M8RH-125M:E vs MT41K512M8RH-125IT
H5TC4G83MFR-PBC DDR DRAM, 512MX8, 0.225ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc MT41K512M8RH-125M:E vs H5TC4G83MFR-PBC
MT41J512M8RH-125:E DDR DRAM, 512MX8, CMOS, PBGA78, FBGA-78 Micron Technology Inc MT41K512M8RH-125M:E vs MT41J512M8RH-125:E
H5TC4G83MFR-PBA DDR DRAM, 512MX8, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc MT41K512M8RH-125M:E vs H5TC4G83MFR-PBA
H5TC4G83MFR-G7I DDR DRAM, 512MX8, 0.3ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 SK Hynix Inc MT41K512M8RH-125M:E vs H5TC4G83MFR-G7I
MT41J512M8THD-15:D DDR DRAM, 512MX8, CMOS, PBGA78, 9 X 11.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc MT41K512M8RH-125M:E vs MT41J512M8THD-15:D
EDJ4208BASE-DJ-F DDR DRAM, 512MX8, 0.255ns, CMOS, PBGA78, HALOGEN FREE AND ROHS COMPLIANT, FBGA-78 Elpida Memory Inc MT41K512M8RH-125M:E vs EDJ4208BASE-DJ-F
MT41K512M8RH-125AIT:E DDR DRAM, 512MX8, CMOS, PBGA78, 9 X 10.50 MM, LEAD FREE, FBGA-78 Micron Technology Inc MT41K512M8RH-125M:E vs MT41K512M8RH-125AIT:E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT41K512M8RH-125M:E by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT41K512M8RH-125M:E by Micron Technology Inc

  • Please alert me when MT41K512M8RH-125M:E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MT41K512M8RH-125M:E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT41K512M8RH-125M:E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MT41K512M8RH-125M:E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT41K512M8RH-125M:E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT41K512M8RH-125M:E by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: