MT41K256M16HA-107 vs MT41K256M16TW-107AAT:P feature comparison

MT41K256M16HA-107 Micron Technology Inc

Buy Now Datasheet

MT41K256M16TW-107AAT:P Micron Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description TFBGA,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode MULTI BANK PAGE BURST MULTI BANK PAGE BURST
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY
JESD-30 Code R-PBGA-B96 R-PBGA-B96
Length 14 mm 14 mm
Memory Density 4294967296 bit 4294967296 bit
Memory IC Type DDR DRAM DDR3L DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 96 96
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 256MX16 256MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.45 V 1.45 V
Supply Voltage-Min (Vsup) 1.283 V 1.283 V
Supply Voltage-Nom (Vsup) 1.35 V 1.35 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 9 mm 8 mm
Base Number Matches 8 1
Clock Frequency-Max (fCLK) 934.57 MHz
I/O Type COMMON
Interleaved Burst Length 8
JESD-609 Code e1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Package Equivalence Code BGA96,9X16,32
Refresh Cycles 8192
Screening Level AEC-Q100
Sequential Burst Length 8
Standby Current-Max 0.012 A
Supply Current-Max 0.147 mA
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER

Compare MT41K256M16HA-107 with alternatives

Compare MT41K256M16TW-107AAT:P with alternatives