MT41K256M16TW-107AAT:P
vs
MT41K256M16TW-107AIT:P
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICRON TECHNOLOGY INC
MICRON TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Mode
MULTI BANK PAGE BURST
MULTI BANK PAGE BURST
Additional Feature
AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY
AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V NOMINAL SUPPLY
Clock Frequency-Max (fCLK)
934.57 MHz
934.57 MHz
I/O Type
COMMON
COMMON
Interleaved Burst Length
8
8
JESD-30 Code
R-PBGA-B96
R-PBGA-B96
JESD-609 Code
e1
Length
14 mm
14 mm
Memory Density
4294967296 bit
4294967296 bit
Memory IC Type
DDR3L DRAM
DDR3L DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
96
96
Number of Words
268435456 words
268435456 words
Number of Words Code
256000000
256000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
105 °C
95 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256MX16
256MX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFBGA
TFBGA
Package Equivalence Code
BGA96,9X16,32
BGA96,9X16,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Refresh Cycles
8192
8192
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Sequential Burst Length
8
8
Standby Current-Max
0.012 A
0.012 A
Supply Current-Max
0.147 mA
0.147 mA
Supply Voltage-Max (Vsup)
1.45 V
1.45 V
Supply Voltage-Min (Vsup)
1.283 V
1.283 V
Supply Voltage-Nom (Vsup)
1.35 V
1.35 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
8 mm
8 mm
Base Number Matches
1
1
Package Description
TFBGA,
Compare MT41K256M16TW-107AAT:P with alternatives
Compare MT41K256M16TW-107AIT:P with alternatives