MT29F8G08ABACAWP-IT:CTR vs MT29F8G08ABACAWP-IT feature comparison

MT29F8G08ABACAWP-IT:CTR Micron Technology Inc

Buy Now Datasheet

MT29F8G08ABACAWP-IT Micron Technology Inc

Buy Now Datasheet
Active Active
MICRON TECHNOLOGY INC MICRON TECHNOLOGY INC
TSOP1, TSSOP48,.8,20 TSOP-48
compliant compliant
EAR99 EAR99
8542.32.00.51 8542.32.00.51
10
100000 Write/Erase Cycles
R-PDSO-G48 R-PDSO-G48
18.4 mm 18.4 mm
8589934592 bit 8589934592 bit
FLASH FLASH
8 8
1 1
48 48
1073741824 words 1073741824 words
1000000000 1000000000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
1GX8 1GX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP1 TSOP1
TSSOP48,.8,20 TSSOP48,.8,20
RECTANGULAR RECTANGULAR
GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
SERIAL SERIAL
NOT SPECIFIED NOT SPECIFIED
3.3 V 3.3 V
1.2 mm 1.2 mm
0.0001 A 0.0001 A
0.035 mA 0.035 mA
3.6 V 3.6 V
2.7 V 2.7 V
3.3 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
NOT SPECIFIED NOT SPECIFIED
SLC NAND TYPE SLC NAND TYPE
12 mm 12 mm
HARDWARE HARDWARE
1 1
Yes

Compare MT29F8G08ABACAWP-IT:CTR with alternatives

Compare MT29F8G08ABACAWP-IT with alternatives