MT28F200B3SG-9B
vs
AM29LV200BB-120ED
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
SPANSION INC
Part Package Code
SOIC
TSOP1
Package Description
0.600 INCH, PLASTIC, SOP-44
LEAD FREE, MO-142DD, LEAD FREE, TSOP-48
Pin Count
44
48
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Access Time-Max
90 ns
120 ns
Additional Feature
ALSO CONFG AS 128KX16; BOTTOM BOOT BLOCK
BOTTOM BOOT BLOCK
Alternate Memory Width
8
8
Boot Block
BOTTOM
BOTTOM
Command User Interface
YES
YES
Data Polling
NO
YES
JESD-30 Code
R-PDSO-G44
R-PDSO-G48
JESD-609 Code
e0
e3
Length
28.195 mm
18.4 mm
Memory Density
2097152 bit
2097152 bit
Memory IC Type
FLASH
FLASH
Memory Width
16
16
Number of Functions
1
1
Number of Sectors/Size
1,2,1,1
1,2,1,3
Number of Terminals
44
48
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
128KX16
128KX16
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSSOP
Package Equivalence Code
SOP44,.63
TSSOP48,.8,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
PARALLEL
PARALLEL
Programming Voltage
3 V
3 V
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.7 mm
1.2 mm
Sector Size
16K,8K,96K,128K
16K,8K,32K,64K
Standby Current-Max
0.000005 A
0.000005 A
Supply Current-Max
0.025 mA
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
DUAL
DUAL
Toggle Bit
NO
YES
Type
NOR TYPE
NOR TYPE
Width
12.6 mm
12 mm
Base Number Matches
1
2
Endurance
1000000 Write/Erase Cycles
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
260
Ready/Busy
YES
Time@Peak Reflow Temperature-Max (s)
40
Compare MT28F200B3SG-9B with alternatives
Compare AM29LV200BB-120ED with alternatives