Part Details for MT28F200B3SG-9B by Micron Technology Inc
Overview of MT28F200B3SG-9B by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT28F200B3SG-9B
MT28F200B3SG-9B CAD Models
MT28F200B3SG-9B Part Data Attributes
|
MT28F200B3SG-9B
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT28F200B3SG-9B
Micron Technology Inc
Flash, 128KX16, 90ns, PDSO44, 0.600 INCH, PLASTIC, SOP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.600 INCH, PLASTIC, SOP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Additional Feature | ALSO CONFG AS 128KX16; BOTTOM BOOT BLOCK | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e0 | |
Length | 28.195 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP44,.63 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Sector Size | 16K,8K,96K,128K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 12.6 mm |
Alternate Parts for MT28F200B3SG-9B
This table gives cross-reference parts and alternative options found for MT28F200B3SG-9B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT28F200B3SG-9B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM29LV200B-100FE | Flash, 128KX16, 100ns, PDSO48, REVERSE, TSOP-48 | Spansion | MT28F200B3SG-9B vs AM29LV200B-100FE |
M29W200BB55N6E | Flash, 128KX16, 55ns, PDSO48, 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | Numonyx Memory Solutions | MT28F200B3SG-9B vs M29W200BB55N6E |
AM29LV200BB-120ED | Flash, 128KX16, 120ns, PDSO48, LEAD FREE, MO-142DD, LEAD FREE, TSOP-48 | Spansion | MT28F200B3SG-9B vs AM29LV200BB-120ED |
AM29LV200BB-70EI | Flash, 128KX16, 70ns, PDSO48, MO-142DD, TSOP-48 | Spansion | MT28F200B3SG-9B vs AM29LV200BB-70EI |
M29W200BB55N1E | 128KX16 FLASH 3V PROM, 55ns, PDSO48, 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | STMicroelectronics | MT28F200B3SG-9B vs M29W200BB55N1E |
MBM29LV200BC-70PFTR-E1 | Flash, 128KX16, 70ns, PDSO48, PLASTIC, REVERSE, TSOP1-48 | Spansion | MT28F200B3SG-9B vs MBM29LV200BC-70PFTR-E1 |
AM29LV200BB-120EF | Flash, 128KX16, 120ns, PDSO48, LEAD FREE, MO-142DD, TSOP-48 | Spansion | MT28F200B3SG-9B vs AM29LV200BB-120EF |
AM29LV200B-150FC | Flash, 256KX8, 150ns, PDSO48, REVERSE, TSOP-48 | AMD | MT28F200B3SG-9B vs AM29LV200B-150FC |
AM29LV200BB-120SC | Flash, 128KX16, 120ns, PDSO44, MO-180AA, 44 PIN | Spansion | MT28F200B3SG-9B vs AM29LV200BB-120SC |
AM29LV200B-90REI | Flash, 128KX16, 90ns, PDSO48, TSOP-48 | Spansion | MT28F200B3SG-9B vs AM29LV200B-90REI |