MT18LDT472G-7S vs HYM7V75A400CLTFG-10S feature comparison

MT18LDT472G-7S Micron Technology Inc

Buy Now Datasheet

HYM7V75A400CLTFG-10S SK Hynix Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC SK HYNIX INC
Part Package Code DIMM DIMM
Package Description DIMM-168 ,
Pin Count 168 168
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode FAST PAGE DUAL BANK PAGE BURST
Access Time-Max 70 ns 6 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH AUTO/SELF REFRESH
Alternate Memory Width 36
I/O Type COMMON
JESD-30 Code R-XDMA-N168 R-PDMA-N168
Memory Density 301989888 bit 301989888 bit
Memory IC Type FAST PAGE DRAM MODULE SYNCHRONOUS DRAM MODULE
Memory Width 72 72
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX72 4MX72
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIMM DIMM
Package Equivalence Code DIMM168
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048
Seated Height-Max 25.654 mm
Self Refresh YES YES
Standby Current-Max 0.0027 A
Supply Current-Max 1.98 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare MT18LDT472G-7S with alternatives

Compare HYM7V75A400CLTFG-10S with alternatives