MT16LSDF6464HY-133D2 vs V436664X24VASG-75PC feature comparison

MT16LSDF6464HY-133D2 Micron Technology Inc

Buy Now Datasheet

V436664X24VASG-75PC Mosel Vitelic Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRON TECHNOLOGY INC MOSEL-VITELIC
Part Package Code SODIMM MODULE
Package Description DIMM, DIMM, DIMM144,32
Pin Count 144 144
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode DUAL BANK PAGE BURST SINGLE BANK PAGE BURST
Access Time-Max 5.4 ns 5.4 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-XZMA-N144 R-XDMA-N144
JESD-609 Code e4
Length 67.585 mm
Memory Density 4294967296 bit 4294967296 bit
Memory IC Type SYNCHRONOUS DRAM MODULE SYNCHRONOUS DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 144
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 65 °C 70 °C
Operating Temperature-Min
Organization 64MX64 64MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.8 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish GOLD
Terminal Form NO LEAD NO LEAD
Terminal Position ZIG-ZAG DUAL
Width 31.75 mm
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 133 MHz
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIMM144,32
Refresh Cycles 8192
Standby Current-Max 0.032 A
Supply Current-Max 4 mA
Terminal Pitch 0.8 mm

Compare MT16LSDF6464HY-133D2 with alternatives

Compare V436664X24VASG-75PC with alternatives