MST4141C
vs
MST4141C
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
EVERLIGHT ELECTRONICS CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
IC COMPATIBLE
|
IC COMPATIBLE
|
Color |
BRIGHT RED
|
BRIGHT RED
|
Color@Wavelength |
Red
|
|
Configuration |
COMMON CATHODE, 3 DIGITS WITH DECIMAL POINT
|
COMMON CATHODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT
|
Display Height |
10.2 mm
|
10.2 mm
|
Forward Current-Max |
0.015 A
|
0.015 A
|
Forward Voltage-Max |
2.6 V
|
|
JESD-609 Code |
e3
|
|
Number of Characters |
3
|
|
Number of Functions |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength |
697 nm
|
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
PLASTIC PACKAGE-12
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
Everlight
|
|
|
|