Part Details for MST4141C by Everlight Electronics Co Ltd
Overview of MST4141C by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MST4141C
MST4141C CAD Models
MST4141C Part Data Attributes:
|
MST4141C
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MST4141C
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, Bright Red, 10.2mm, PLASTIC PACKAGE-12
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | IC COMPATIBLE | |
Color | BRIGHT RED | |
Configuration | COMMON CATHODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 10.2 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for MST4141C
This table gives cross-reference parts and alternative options found for MST4141C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MST4141C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MST4141C | Smart/Normal 7 Seg Numeric LED Display, Bright Red, 10.2mm, | QT Optoelectronics | MST4141C vs MST4141C |