MSS7348-154MTD
vs
MSS7348-154MTB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
CHIP
CHIP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
2828
2828
Construction
Rectangular
Rectangular
Core Material
FERRITE
FERRITE
DC Resistance
0.52 Ω
0.52 Ω
Inductance-Nom (L)
150 µH
150 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
4.8 mm
4.8 mm
Package Length
7 mm
7 mm
Package Style
SMT
SMT
Package Width
7 mm
7 mm
Packing Method
TR, Embossed Plastic, 13 Inch
TR
Rated Current-Max
0.84 A
0.84 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
5.6 MHz
5.6 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Compare MSS7348-154MTD with alternatives
Compare MSS7348-154MTB with alternatives