Part Details for MSS7348-154MTD by Coilcraft Inc
Overview of MSS7348-154MTD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Aerospace and Defense
Part Details for MSS7348-154MTD
MSS7348-154MTD CAD Models
MSS7348-154MTD Part Data Attributes
|
MSS7348-154MTD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MSS7348-154MTD
Coilcraft Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.52 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.8 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.84 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 5.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for MSS7348-154MTD
This table gives cross-reference parts and alternative options found for MSS7348-154MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSS7348-154MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSS7348-154MSB | General Purpose Inductor, | Coilcraft Inc | MSS7348-154MTD vs MSS7348-154MSB |
MSS7348-154MEB | General Purpose Inductor, | Coilcraft Inc | MSS7348-154MTD vs MSS7348-154MEB |
MSS7348-154MSC | General Purpose Inductor, | Coilcraft Inc | MSS7348-154MTD vs MSS7348-154MSC |
MSS7348-154MEC | General Purpose Inductor, | Coilcraft Inc | MSS7348-154MTD vs MSS7348-154MEC |
MSS7348-154MTB | General Purpose Inductor, | Coilcraft Inc | MSS7348-154MTD vs MSS7348-154MTB |