MSS1583-104KQB
vs
MSS1583-104KQD
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
5959
5959
Construction
Rectangular
Rectangular
Core Material
Ferrite
Ferrite
DC Resistance
0.103 Ω
0.103 Ω
Inductance-Nom (L)
100 µH
100 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
8.6 mm
8.6 mm
Package Length
15 mm
15 mm
Package Style
SMT
SMT
Package Width
15 mm
15 mm
Packing Method
TR
TR, Embossed Plastic, 13 Inch
Rated Current-Max
2.8 A
2.8 A
Self Resonance Frequency
4.8 MHz
4.8 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Compare MSS1583-104KQB with alternatives
Compare MSS1583-104KQD with alternatives