MSS1583-104KQD vs MSS1583-104KED feature comparison

MSS1583-104KQD Coilcraft Inc

Buy Now Datasheet

MSS1583-104KED Coilcraft Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 5959 5959
Construction Rectangular Rectangular
Core Material Ferrite Ferrite
DC Resistance 0.103 Ω 0.103 Ω
Inductance-Nom (L) 100 µH 100 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 8.6 mm 8.6 mm
Package Length 15 mm 15 mm
Package Style SMT SMT
Package Width 15 mm 15 mm
Packing Method TR, Embossed Plastic, 13 Inch TR, Embossed Plastic, 13 Inch
Rated Current-Max 2.8 A 2.8 A
Self Resonance Frequency 4.8 MHz 4.8 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Rohs Code Yes
Package Description 5959
Samacsys Manufacturer COILCRAFT

Compare MSS1583-104KQD with alternatives

Compare MSS1583-104KED with alternatives