MSS1583-104KED
vs
MSS1583-104KQB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
COILCRAFT INC
|
COILCRAFT INC
|
Package Description |
5959
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Samacsys Manufacturer |
COILCRAFT
|
|
Case/Size Code |
5959
|
5959
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
Ferrite
|
Ferrite
|
DC Resistance |
0.103 Ω
|
0.103 Ω
|
Inductance-Nom (L) |
100 µH
|
100 µH
|
Inductor Application |
POWER INDUCTOR
|
POWER INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e3
|
e1
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
8.6 mm
|
8.6 mm
|
Package Length |
15 mm
|
15 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
15 mm
|
15 mm
|
Packing Method |
TR, Embossed Plastic, 13 Inch
|
TR
|
Rated Current-Max |
2.8 A
|
2.8 A
|
Self Resonance Frequency |
4.8 MHz
|
4.8 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
YES
|
YES
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
ONE SURFACE
|
Test Frequency |
0.1 MHz
|
0.1 MHz
|
Tolerance |
10%
|
10%
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MSS1583-104KED with alternatives
Compare MSS1583-104KQB with alternatives