MSPUPTB28 vs MXUPTB28 feature comparison

MSPUPTB28 Microsemi Corporation

Buy Now Datasheet

MXUPTB28 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Part Package Code DO-216AA
Package Description R-PDSO-G1
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW LEAKAGE CURRENT HIGH RELIABILITY, MIL-STD-750
Breakdown Voltage-Min 31 V 31 V
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-216AA DO-216AA
JESD-30 Code R-PDSO-G1 S-PSSO-G1
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 150 W 1000 W
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2.5 W 2.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 28 V 28 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Base Number Matches 1 2
Factory Lead Time 40 Weeks
Clamping Voltage-Max 47.8 V
Reference Standard AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500
Reverse Current-Max 1 µA
Reverse Test Voltage 28 V

Compare MSPUPTB28 with alternatives

Compare MXUPTB28 with alternatives