MXUPTB28 vs MQUPTB28E3/TR13 feature comparison

MXUPTB28 Microchip Technology Inc

Buy Now Datasheet

MQUPTB28E3/TR13 Microsemi Corporation

Buy Now Datasheet
No Yes
Active Obsolete
MICROCHIP TECHNOLOGY INC MICROSEMI CORP
compliant unknown
40 Weeks
HIGH RELIABILITY, MIL-STD-750 LOW LEAKAGE CURRENT
31 V 31 V
47.8 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-216AA DO-216AA
S-PSSO-G1 R-PDSO-G1
e0 e3
1000 W 150 W
1 1
1 1
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SQUARE RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
BIDIRECTIONAL BIDIRECTIONAL
2.5 W 2.5 W
Not Qualified Not Qualified
AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-PRF-19500
28 V 28 V
1 µA
28 V
YES YES
AVALANCHE AVALANCHE
TIN LEAD MATTE TIN
GULL WING GULL WING
SINGLE DUAL
2 1
R-PDSO-G1
EAR99
8541.10.00.50
ANODE
1

Compare MXUPTB28 with alternatives

Compare MQUPTB28E3/TR13 with alternatives