MSP430FR5732IRGER vs MSP430FR5730IRGER feature comparison

MSP430FR5732IRGER Texas Instruments

Buy Now Datasheet

MSP430FR5730IRGER Texas Instruments

Buy Now Datasheet
Yes Yes
Obsolete Active
TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
QFN QFN
HVQCCN, LCC24,.16SQ,20 HVQCCN, LCC24,.16SQ,20
24 24
compliant compliant
8542.31.00.01 8542.31.00.01
YES YES
16 16
NO YES
MSP430 MSP430
24 MHz 24 MHz
NO NO
YES YES
S-PQCC-N24 S-PQCC-N24
e4 e4
4 mm 4 mm
2 2
17 21
24 24
8 8
85 °C 85 °C
-40 °C -40 °C
YES YES
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HVQCCN
LCC24,.16SQ,20 LCC24,.16SQ,20
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260 260
Not Qualified Not Qualified
1024 1024
8192 4096
FRAM FRAM
1 mm 1 mm
24 MHz 24 MHz
4.3 mA 4.3 mA
3.6 V 3.6 V
3 V 3 V
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
30 30
4 mm 4 mm
MICROCONTROLLER, RISC MICROCONTROLLER, RISC
1 1
Yes
EAR99
Texas Instruments
FIXED POINT
NO
YES
3
1
5
8
1

Compare MSP430FR5732IRGER with alternatives

Compare MSP430FR5730IRGER with alternatives