MSP430F6736APZ vs MSP430F6733AIPZ feature comparison

MSP430F6736APZ Texas Instruments

Buy Now Datasheet

MSP430F6733AIPZ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , LFQFP, QFP100,.63SQ,20
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Technology CMOS CMOS
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Has ADC YES
Additional Feature OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size 16
Boundary Scan YES
CPU Family MSP430
Clock Frequency-Max 25 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Integrated Cache NO
JESD-30 Code S-PQFP-G100
JESD-609 Code e4
Length 14 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 3
Number of I/O Lines 72
Number of Terminals 100
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
RAM (bytes) 4096
ROM (words) 65536
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 25 MHz
Supply Current-Max 9.54 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Compare MSP430F6736APZ with alternatives

Compare MSP430F6733AIPZ with alternatives