MSP430F6736APZ vs MSP430F6735IPZ feature comparison

MSP430F6736APZ Texas Instruments

Buy Now Datasheet

MSP430F6735IPZ Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , LQFP-100
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Technology CMOS CMOS
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code QFP
Pin Count 100
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Has ADC YES
Additional Feature ALSO OPERATES AT 1.8 MIN AT 8 MHZ
Address Bus Width
Bit Size 16
Boundary Scan YES
CPU Family MSP430
Clock Frequency-Max 0.05 MHz
DAC Channels NO
DMA Channels YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G100
JESD-609 Code e4
Length 14 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of DMA Channels 3
Number of I/O Lines 72
Number of Serial I/Os 4
Number of Terminals 100
Number of Timers 4
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP100,.63SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 4096
RAM (words) 4
ROM (words) 131072
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 25 MHz
Supply Current-Max 9.54 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm

Compare MSP430F6736APZ with alternatives

Compare MSP430F6735IPZ with alternatives