MSP430F5308IZQER
vs
MSP430F5509IRGCR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
BGA
QFN
Package Description
BGA-80
HVQCCN, LCC64,.35SQ,20
Pin Count
80
64
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
YES
Additional Feature
ALSO OPERATES AT 1.8 V MINIMUM SUPPLY AT 8 MHZ
OPERATES AT 1.8V MINIMUM SUPPLY AT 8 MHZ
Address Bus Width
Bit Size
16
16
Boundary Scan
YES
YES
CPU Family
MSP430
MSP430
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PBGA-B80
S-PQCC-N64
JESD-609 Code
e1
e4
Length
5 mm
9 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
3
Number of DMA Channels
3
3
Number of External Interrupts
Number of I/O Lines
47
47
Number of Serial I/Os
4
2
Number of Terminals
80
64
Number of Timers
18
4
On Chip Data RAM Width
8
16
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VFBGA
HVQCCN
Package Equivalence Code
BGA80,9X9,20
LCC64,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
6144
4096
RAM (words)
6
2048
ROM (words)
16384
24576
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1 mm
Speed
25 MHz
25 MHz
Supply Current-Max
6.5 mA
6.5 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
BALL
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5 mm
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Pbfree Code
Yes
Compare MSP430F5308IZQER with alternatives
Compare MSP430F5509IRGCR with alternatives